
GL380 | |
|---|---|
DigiKey Part Number | GL380-ND |
Manufacturer | |
Manufacturer Product Number | GL380 |
Description | EMITTER IR 950NM 60MA T-1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 60mA 4.5mW/sr @ 50mA 26° T-1 |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer Sharp Microelectronics | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bag | Viewing Angle 26° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 60mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 4.5mW/sr @ 50mA | Package / Case T-1 |

