
GL100MN1MP | |
|---|---|
DigiKey Part Number | 425-1023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL100MN1MP |
Description | EMITTER IR 940NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |

