Image for GL100MD1MP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL100MD1MP1

DigiKey Part Number
GL100MD1MP1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL100MD1MP1
Description
EMITTER IR 940NM 50MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 0.3mW/sr @ 20mA 160° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
GL100MD1MP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Sharp Microelectronics
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Viewing Angle
160°
Part Status
Obsolete
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-30°C ~ 85°C (TA)
Current - DC Forward (If) (Max)
50mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
0.3mW/sr @ 20mA
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.