
GL100MD0MP1 | |
|---|---|
DigiKey Part Number | GL100MD0MP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL100MD0MP1 |
Description | EMITTER IR 940NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 50mA 160° 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Sharp Microelectronics | Viewing Angle 160° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, No Lead |
Wavelength 940nm |

