
GH0781JA2C | |
|---|---|
DigiKey Part Number | 425-1809-ND |
Manufacturer | |
Manufacturer Product Number | GH0781JA2C |
Description | LASER DIODE 784NM 120MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 784nm 120mW 2.1V 141mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wavelength | 784nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | 141mA | |
Power (Watts) | 120mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |


