Image for GH06560B2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH06560B2C

DigiKey Part Number
425-1808-ND
Manufacturer
Manufacturer Product Number
GH06560B2C
Description
LASER DIODE 658NM 60MW TO18
Customer Reference
Detailed Description
Laser Diode 658nm 60mW 2.6V 85mA Radial, Can, 3 Lead (5.6mm, TO-18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.6V
Manufacturer
Sharp Microelectronics
Current Rating (Amps)
85mA
Packaging
Bag
Power (Watts)
60mW
Part Status
Obsolete
Package / Case
Radial, Can, 3 Lead (5.6mm, TO-18)
Wavelength
658nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.