
GH06550B2B | |
|---|---|
DigiKey Part Number | 425-1807-ND |
Manufacturer | |
Manufacturer Product Number | GH06550B2B |
Description | LASER DIODE 654NM 50MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 654nm 50mW 2.6V 80mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wavelength | 654nm | |
Voltage - Input | 2.6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 50mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |

