Laser Diode 406nm 105mW 5.4V 150mA Radial, Can, 3 Lead (5.6mm, TO-18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH04P21A2GE

DigiKey Part Number
425-2697-ND
Manufacturer
Manufacturer Product Number
GH04P21A2GE
Description
LASER DIODE 406NM 105MW TO18
Customer Reference
Detailed Description
Laser Diode 406nm 105mW 5.4V 150mA Radial, Can, 3 Lead (5.6mm, TO-18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5.4V
Manufacturer
Sharp Microelectronics
Current Rating (Amps)
150mA
Packaging
Tray
Power (Watts)
105mW
Part Status
Obsolete
Package / Case
Radial, Can, 3 Lead (5.6mm, TO-18)
Wavelength
406nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.