
GH04020B2A | |
|---|---|
DigiKey Part Number | GH04020B2A-ND |
Manufacturer | |
Manufacturer Product Number | GH04020B2A |
Description | LASER DIODE 406NM 20MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 406nm 20mW 4.9V 38mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 406nm | |
Voltage - Input | 4.9V | |
Current Rating (Amps) | 38mA | |
Power (Watts) | 20mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |

