
GA1A1S201WP | |
|---|---|
DigiKey Part Number | 425-2650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1A1S201WP |
Description | SENSOR OPT 555NM AMBIENT 4 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm Current 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer Sharp Microelectronics | Voltage - Supply 2.3V ~ 3.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 4-SMD, No Lead |
Wavelength 555nm | Supplier Device Package 4-SMD |
Proximity Detection No |

