
F640SPHT-PTLZ8 | |
|---|---|
DigiKey Part Number | 425-1878-ND |
Manufacturer | |
Manufacturer Product Number | F640SPHT-PTLZ8 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 120 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 120ns |
Packaging Tray | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |

