
DN7C3CA007 | |
|---|---|
DigiKey Part Number | 425-2914-ND |
Manufacturer | |
Manufacturer Product Number | DN7C3CA007 |
Description | MOD PM2.5 DUST SENSOR ANLG OUT |
Customer Reference | |
Detailed Description | Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Output Type | Voltage | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,52263 € | 14.522,63 € |
| Unit Price without VAT: | 14,52263 € |
|---|---|
| Unit Price with VAT: | 17,28193 € |

