
BS520E0F | |
|---|---|
DigiKey Part Number | 425-1937-ND |
Manufacturer | |
Manufacturer Product Number | BS520E0F |
Description | SENSOR PHOTODIODE 560NM SIDE |
Customer Reference | |
Detailed Description | Photodiode 560nm Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 560nm | |
Color - Enhanced | Blue | |
Spectral Range | 500nm ~ 600nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 3pA | |
Active Area | 5.34mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Side View |

