Photodiode 560nm Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS520

DigiKey Part Number
425-1004-5-ND
Manufacturer
Manufacturer Product Number
BS520
Description
SENSOR PHOTODIODE 560NM SIDE
Customer Reference
Detailed Description
Photodiode 560nm Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
10 V
Manufacturer
Sharp Microelectronics
Current - Dark (Typ)
3pA
Packaging
Bulk
Active Area
5.34mm²
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Wavelength
560nm
Mounting Type
Through Hole
Color - Enhanced
Blue
Package / Case
Side View
Spectral Range
500nm ~ 600nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.