
BS500A0F | |
|---|---|
DigiKey Part Number | BS500A0F-ND |
Manufacturer | |
Manufacturer Product Number | BS500A0F |
Description | SENSOR PHOTODIODE 850NM SIDE |
Customer Reference | |
Detailed Description | Photodiode 850nm Side View |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 10 V |
Manufacturer Sharp Microelectronics | Current - Dark (Typ) 10pA |
Packaging Bulk | Active Area 5.34mm² |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Wavelength 850nm | Mounting Type Through Hole |
Color - Enhanced Blue | Package / Case Side View |
Spectral Range 800nm ~ 900nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDB-C113 | Advanced Photonix | 0 | PDB-C113-ND | 31,80500 € | Similar |


