BS120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Photonix
In Stock: 7.261
Unit Price: 1,76000 €
Datasheet
Photodiode 560nm Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS120

DigiKey Part Number
425-1001-5-ND
Manufacturer
Manufacturer Product Number
BS120
Description
SENSOR PHOTODIODE 560NM SIDE
Customer Reference
Detailed Description
Photodiode 560nm Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
10 V
Manufacturer
Sharp Microelectronics
Current - Dark (Typ)
3pA
Packaging
Bulk
Active Area
1.55mm²
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Wavelength
560nm
Mounting Type
Through Hole
Spectral Range
500nm ~ 600nm
Package / Case
Side View
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDB-C134Advanced Photonix7.261PDB-C134-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes