


SGW3201 | |
|---|---|
DigiKey Part Number | 2427-SGW3201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGW3201 |
Description | F1/L LoRa Module (BLE, WiFi, LoR |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0, LoRa™, LoRaWAN Transceiver Module 868MHz ~ 928MHz, 2.4GHz Antenna Not Included Chassis Mount |
Category | Frequency 868MHz ~ 928MHz, 2.4GHz |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part ESP32-S3 |
Part Status Active | Mounting Type Chassis Mount |
RF Family/Standard Bluetooth, WiFi | Package / Case Module |
Protocol |

