


SPMB30XP | |
|---|---|
DigiKey Part Number | 4819-SPMB30XP-ND |
Manufacturer | |
Manufacturer Product Number | SPMB30XP |
Description | STRATO PI SERVER BASE, W. PI3B+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 9 ~ 28VDC |
Manufacturer Sfera Labs | Display Type No Display |
Series | Communications Ethernet, RJ45, RS-485, USB |
Packaging Box | Memory Size 1GB |
Part Status Active | Mounting Type DIN Rail |
Expandable Non-Expandable | Features RTC, Secure Element Chip, 1-Wire and Wiegand Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,45000 € | 335,45 € |
| 10 | 280,77200 € | 2.807,72 € |
| 25 | 263,95600 € | 6.598,90 € |
| Unit Price without VAT: | 335,45000 € |
|---|---|
| Unit Price with VAT: | 399,18550 € |


