
IRMD10X | |
|---|---|
DigiKey Part Number | 4819-IRMD10X-ND |
Manufacturer | |
Manufacturer Product Number | IRMD10X |
Description | 16 DIGITAL 4 DIGITAL 12-28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DIN Rail 12 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 20 - Digital | |
Number of Outputs and Type | 20 - Digital | |
Voltage - Supply | 12 ~ 28VDC | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,30000 € | 433,30 € |
| 10 | 363,71400 € | 3.637,14 € |
| 25 | 342,48440 € | 8.562,11 € |
| Unit Price without VAT: | 433,30000 € |
|---|---|
| Unit Price with VAT: | 515,62700 € |

