


IPMB20TP | |
|---|---|
DigiKey Part Number | 4819-IPMB20TP-ND |
Manufacturer | |
Manufacturer Product Number | IPMB20TP |
Description | IONO PI W. PIB3+ (NO SE) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Category | Expandable Non-Expandable |
Manufacturer Sfera Labs | Voltage - Supply 9 ~ 28VDC |
Series | Display Type No Display |
Packaging Box | Communications Ethernet, USB (4), WiFi, BLE |
Part Status Active | Memory Size 1GB |
Number of Inputs and Type 11 - Digital (7), Analog (4) | Mounting Type DIN Rail |
Number of Outputs and Type 11 - Relay (4), Digital (7) | Features RTC, Secure Element Chip, 1-Wire and Wiegand Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,73000 € | 342,73 € |
| 10 | 286,90900 € | 2.869,09 € |
| 25 | 269,74920 € | 6.743,73 € |
| Unit Price without VAT: | 342,73000 € |
|---|---|
| Unit Price with VAT: | 407,84870 € |


