
ICMX20X4L | |
|---|---|
DigiKey Part Number | 4819-ICMX20X4L-ND |
Manufacturer | |
Manufacturer Product Number | ICMX20X4L |
Description | IONO PI MAX V2 4S LITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital (8), Analog (8), Sensor (2) | |
Expandable | Non-Expandable | |
Voltage - Supply | 10 ~ 50VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | CAN, Ethernet, RS-232, RS-485, USB | |
Memory Size | 1GB | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,99000 € | 1.075,99 € |
| Unit Price without VAT: | 1.075,99000 € |
|---|---|
| Unit Price with VAT: | 1.280,42810 € |

