
ICMX20X41 | |
|---|---|
DigiKey Part Number | 4819-ICMX20X41-ND |
Manufacturer | |
Manufacturer Product Number | ICMX20X41 |
Description | IONO PI MAX V2 4S 8GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 50VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 10 ~ 50VDC |
Manufacturer Sfera Labs | Display Type No Display |
Series | Communications CAN, Ethernet, RS-232, RS-485, USB |
Packaging Box | Memory Size 8GB |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 18 - Digital (8), Analog (8), Sensor (2) | Features Battery Backup |
Expandable Non-Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.081,98000 € | 1.081,98 € |
| Unit Price without VAT: | 1.081,98000 € |
|---|---|
| Unit Price with VAT: | 1.287,55620 € |

