
FT220401-2 | |
|---|---|
DigiKey Part Number | 3228-FT220401-2-ND |
Manufacturer | |
Manufacturer Product Number | FT220401-2 |
Description | RF FILTER BAND PASS 1.11-1.32GHz |
Customer Reference | |
Detailed Description | 1.12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 210MHz Bandwidth 4dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.12GHz Center | |
Bandwidth | 210MHz | |
Filter Type | Band Pass | |
Ripple | 1.6dB | |
Insertion Loss | 4dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.496" L x 1.338" W (38.00mm x 34.00mm) | |
Height (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 9,92600 € | 99,26 € |
| 50 | 9,54880 € | 477,44 € |
| 100 | 9,18600 € | 918,60 € |
| 500 | 8,83688 € | 4.418,44 € |
| 1.000 | 8,50108 € | 8.501,08 € |
| 5.000 | 8,17803 € | 40.890,15 € |
| 10.000 | 7,86726 € | 78.672,60 € |
| 50.000 | 7,56830 € | 378.415,00 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |

