
AN220214-01A | |
|---|---|
DigiKey Part Number | 3228-AN220214-01A-ND |
Manufacturer | |
Manufacturer Product Number | AN220214-01A |
Description | RF ANT Omni 0.6-8GHz 5G/LTE SMA |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, IoT, ISM, LoRa, Sigfox, Smart Meters, UWB, WiFi PCB Trace SMA-Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | UWB | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 3.9GHz | |
Frequency Range | 600MHz ~ 7.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA-Female | |
Mounting Type | Screw Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 4G, 5G, Bluetooth, IoT, ISM, LoRa, Sigfox, Smart Meters, UWB, WiFi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 10 | 16,69500 € | 166,95 € |
| 50 | 16,14420 € | 807,21 € |
| 100 | 15,61150 € | 1.561,15 € |
| 500 | 15,09628 € | 7.548,14 € |
| 1.000 | 14,59810 € | 14.598,10 € |
| 5.000 | 14,11636 € | 70.581,80 € |
| 10.000 | 13,65051 € | 136.505,10 € |
| 50.000 | 13,20004 € | 660.002,00 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |





