
CUN9GB1A | |
|---|---|
DigiKey Part Number | 2112-CUN9GB1ATR-ND - Tape & Reel (TR) 2112-CUN9GB1ACT-ND - Cut Tape (CT) 2112-CUN9GB1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN9GB1A |
Description | 395NM CA3535_DOME PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.5V 1.4A 62.5° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 62.5° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,32900 € | 53,29 € |
| 100 | 4,34630 € | 434,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,91778 € | 1.958,89 € |
| 1.000 | 3,77869 € | 3.778,69 € |
| 1.500 | 3,70752 € | 5.561,28 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |



