


WM094RI,AL | |
|---|---|
DigiKey Part Number | SRW094-WRIA-ND |
Manufacturer | |
Manufacturer Product Number | WM094RI,AL |
Description | BOX ABS ALMOND 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Almond |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Front Access, Mounting Flange, PCB Supports, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Material Flammability Rating UL94 HB |
Height 2.600" (66.04mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |



