


WM094,GY | |
|---|---|
DigiKey Part Number | SRW094-WG-ND |
Manufacturer | |
Manufacturer Product Number | WM094,GY |
Description | BOX ABS GRAY 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Material Flammability Rating UL94 HB |
Height 2.600" (66.04mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,28000 € | 21,28 € |
| 5 | 17,79800 € | 88,99 € |
| 10 | 16,48000 € | 164,80 € |
| 25 | 14,88880 € | 372,22 € |
| 50 | 13,78780 € | 689,39 € |
| 100 | 12,76810 € | 1.276,81 € |
| 250 | 11,53476 € | 2.883,69 € |
| 500 | 10,68114 € | 5.340,57 € |
| Unit Price without VAT: | 21,28000 € |
|---|---|
| Unit Price with VAT: | 25,32320 € |



