


WM092,BK | |
|---|---|
DigiKey Part Number | SRW092-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM092,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Box | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 1.600" (40.64mm) | Weight 0.574 lb (260.36 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,85000 € | 20,85 € |
| 5 | 17,44000 € | 87,20 € |
| 10 | 16,15000 € | 161,50 € |
| 25 | 14,59000 € | 364,75 € |
| 50 | 13,51080 € | 675,54 € |
| 100 | 12,51180 € | 1.251,18 € |
| 250 | 11,30328 € | 2.825,82 € |
| 500 | 10,46682 € | 5.233,41 € |
| Unit Price without VAT: | 20,85000 € |
|---|---|
| Unit Price with VAT: | 24,81150 € |



