




WM091I,BK | |
|---|---|
DigiKey Part Number | SRW091-WIB-ND |
Manufacturer | |
Manufacturer Product Number | WM091I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Box | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 1.100" (27.94mm) | Weight 0.553 lb (250.84 g) |
Area (L x W) 60.2in² (388cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 € | 20,42 € |
| 5 | 17,08000 € | 85,40 € |
| 10 | 15,81700 € | 158,17 € |
| 25 | 14,28960 € | 357,24 € |
| 50 | 13,23300 € | 661,65 € |
| 100 | 12,25430 € | 1.225,43 € |
| 250 | 11,07068 € | 2.767,67 € |
| 500 | 10,25150 € | 5.125,75 € |
| Unit Price without VAT: | 20,42000 € |
|---|---|
| Unit Price with VAT: | 24,29980 € |



