




WM071I,BK | |
|---|---|
DigiKey Part Number | SRW071-WIB-ND |
Manufacturer | |
Manufacturer Product Number | WM071I,BK |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Box | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 1.100" (27.94mm) | Weight 0.347 lb (157.4 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 12,20600 € | 61,03 € |
| 10 | 11,30300 € | 113,03 € |
| 25 | 10,21040 € | 255,26 € |
| 50 | 9,45540 € | 472,77 € |
| 100 | 8,75600 € | 875,60 € |
| 250 | 7,91044 € | 1.977,61 € |
| 500 | 7,32532 € | 3.662,66 € |
| 1.000 | 6,78322 € | 6.783,22 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |



