




WM053RI,BK | |
|---|---|
DigiKey Part Number | SRW053-WRIB-ND |
Manufacturer | |
Manufacturer Product Number | WM053RI,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.100" (53.34mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Front Access, Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.100" (53.34mm) | Weight 0.27 lb (122.47 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 5 | 12,37800 € | 61,89 € |
| 10 | 11,46100 € | 114,61 € |
| 25 | 10,35320 € | 258,83 € |
| 50 | 9,58780 € | 479,39 € |
| 100 | 8,87880 € | 887,88 € |
| 250 | 8,02132 € | 2.005,33 € |
| 500 | 7,42800 € | 3.714,00 € |
| 1.000 | 6,87828 € | 6.878,28 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 17,61200 € |



