


WM052RI,GY | |
|---|---|
DigiKey Part Number | SRW052-WRIG-ND |
Manufacturer | |
Manufacturer Product Number | WM052RI,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Front Access, Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.600" (40.64mm) | Weight 0.244 lb (110.68 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 5 | 11,48200 € | 57,41 € |
| 10 | 10,63200 € | 106,32 € |
| 25 | 9,60480 € | 240,12 € |
| 50 | 8,89460 € | 444,73 € |
| 100 | 8,23670 € | 823,67 € |
| 250 | 7,44132 € | 1.860,33 € |
| 500 | 6,89094 € | 3.445,47 € |
| 1.000 | 6,46986 € | 6.469,86 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |



