


WM052C,AL | |
|---|---|
DigiKey Part Number | SRW052-CA-ND |
Manufacturer | |
Manufacturer Product Number | WM052C,AL |
Description | BOX PLSTC AMD/CL 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Almond, Clear Cover/Door Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.244 lb (110.68 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 5 | 11,28000 € | 56,40 € |
| 10 | 10,44400 € | 104,44 € |
| 25 | 9,43480 € | 235,87 € |
| 50 | 8,73720 € | 436,86 € |
| 100 | 8,09110 € | 809,11 € |
| 250 | 7,30976 € | 1.827,44 € |
| 500 | 6,76906 € | 3.384,53 € |
| 1.000 | 6,26821 € | 6.268,21 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |



