Box Plastic, ABS Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
WM051I,AL

WM051I,AL

DigiKey Part Number
SRW051-WIA-ND
Manufacturer
Manufacturer Product Number
WM051I,AL
Description
BOX ABS ALMOND 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Almond
Series
Thickness
0.100" (2.54mm)
Packaging
Box
Features
Mounting Flange, PCB Supports, Wall Mount
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
1.100" (27.94mm)
Weight
0.221 lb (100.24 g)
Area (L x W)
18.3in² (118cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,62000 €10,62 €
Manufacturers Standard Package
Unit Price without VAT:10,62000 €
Unit Price with VAT:12,63780 €
Alternate Color
BOX ABS BLACK 5.62"L X 3.25"W
In-Stock: 0
Unit Price: 10,62000 €
BOX ABS GRAY 5.62"L X 3.25"W
In-Stock: 39
Unit Price: 10,83000 €