


WM032RI,GY | |
|---|---|
DigiKey Part Number | SRW032-WRIG-ND |
Manufacturer | |
Manufacturer Product Number | WM032RI,GY |
Description | BOX ABS GRAY 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.204 lb (92.53 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 5 | 10,97800 € | 54,89 € |
| 10 | 10,16500 € | 101,65 € |
| 25 | 9,18280 € | 229,57 € |
| 50 | 8,50320 € | 425,16 € |
| 100 | 7,87450 € | 787,45 € |
| 250 | 7,11408 € | 1.778,52 € |
| 500 | 6,58788 € | 3.293,94 € |
| 1.000 | 6,10045 € | 6.100,45 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,62470 € |



