




WM023,BK | |
|---|---|
DigiKey Part Number | SRW023-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM023,BK |
Description | BOX ABS BLACK 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.100" L x 2.600" W (104.14mm x 66.04mm) X 2.100" (53.34mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.100" L x 2.600" W (104.14mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 2.100" (53.34mm) | Weight 0.187 lb (84.82 g) |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 5 | 8,20800 € | 41,04 € |
| 10 | 7,60000 € | 76,00 € |
| 25 | 6,86560 € | 171,64 € |
| 50 | 6,35740 € | 317,87 € |
| 100 | 5,88720 € | 588,72 € |
| 250 | 5,31868 € | 1.329,67 € |
| 500 | 4,92536 € | 2.462,68 € |
| 1.000 | 4,56104 € | 4.561,04 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |



