


WM022,BK | |
|---|---|
DigiKey Part Number | SRW022-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM022,BK |
Description | BOX ABS BLACK 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.100" L x 2.600" W (104.14mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 1.600" (40.64mm) | Weight 0.155 lb (70.31 g) |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |



