


WM013R,AL | |
|---|---|
DigiKey Part Number | SRW013-WRA-ND |
Manufacturer | |
Manufacturer Product Number | WM013R,AL |
Description | BOX ABS ALMOND 3.62"L X 2.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 3.620" L x 2.270" W (91.95mm x 57.66mm) X 2.100" (53.34mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Front Access, Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.620" L x 2.270" W (91.95mm x 57.66mm) | Shipping Info Shipped from DigiKey |
Height 2.100" (53.34mm) | Weight 0.159 lb (72.12 g) |
Area (L x W) 8.22in² (53.0cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |



