




WM013I,AL | |
|---|---|
DigiKey Part Number | SRW013-WIA-ND |
Manufacturer | |
Manufacturer Product Number | WM013I,AL |
Description | BOX ABS ALMOND 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.100" (53.34mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 2.100" (53.34mm) | Weight 0.159 lb (72.12 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 5 | 8,45400 € | 42,27 € |
| 10 | 7,82700 € | 78,27 € |
| 25 | 7,07040 € | 176,76 € |
| 50 | 6,54720 € | 327,36 € |
| 100 | 6,06310 € | 606,31 € |
| 250 | 5,47756 € | 1.369,39 € |
| 500 | 5,07250 € | 2.536,25 € |
| 1.000 | 4,69731 € | 4.697,31 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |



