


WM012R,GY | |
|---|---|
DigiKey Part Number | SRW012-WRG-ND |
Manufacturer | |
Manufacturer Product Number | WM012R,GY |
Description | BOX ABS GRAY 3.62"L X 2.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 3.620" L x 2.270" W (91.95mm x 57.66mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Front Access, Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.620" L x 2.270" W (91.95mm x 57.66mm) | Shipping Info Shipped from DigiKey |
Height 1.600" (40.64mm) | Weight 0.15 lb (68.04 g) |
Area (L x W) 8.22in² (53.0cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |



