


WM011RI,BK | |
|---|---|
DigiKey Part Number | SRW011-WRIB-ND |
Manufacturer | |
Manufacturer Product Number | WM011RI,BK |
Description | BOX ABS BLACK 3.6"L X 2.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.600" L x 2.270" W (91.44mm x 57.66mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Front Access, Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.270" W (91.44mm x 57.66mm) | Shipping Info Shipped from DigiKey |
Height 1.100" (27.94mm) | Weight 0.117 lb (53.07 g) |
Area (L x W) 8.17in² (52.7cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 5 | 9,10600 € | 45,53 € |
| 10 | 8,43000 € | 84,30 € |
| 25 | 7,61520 € | 190,38 € |
| 50 | 7,05200 € | 352,60 € |
| 100 | 6,53050 € | 653,05 € |
| 250 | 5,89980 € | 1.474,95 € |
| 500 | 5,46350 € | 2.731,75 € |
| 1.000 | 5,05935 € | 5.059,35 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |



