




WM011,BK | |
|---|---|
DigiKey Part Number | SRW011-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM011,BK |
Description | BOX ABS BLACK 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Box | Features Mounting Flange, PCB Supports, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 1.100" (27.94mm) | Weight 0.117 lb (53.07 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 5 | 6,83400 € | 34,17 € |
| 10 | 6,32800 € | 63,28 € |
| 25 | 5,71560 € | 142,89 € |
| 50 | 5,29280 € | 264,64 € |
| 100 | 4,90130 € | 490,13 € |
| 250 | 4,42792 € | 1.106,98 € |
| 500 | 4,10046 € | 2.050,23 € |
| 1.000 | 3,79722 € | 3.797,22 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |



