
SE920F,BK | |
|---|---|
DigiKey Part Number | R-920F,BK-ND |
Manufacturer | |
Manufacturer Product Number | SE920F,BK |
Description | CASE PLASTIC BLK 24.13"L X 16"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 24.130" L x 16.000" W (612.90mm x 406.40mm) X 10.095" (256.41mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Handles, Wheels |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 24.130" L x 16.000" W (612.90mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 10.095" (256.41mm) | Weight 15 lbs (6.8 kg) |
Area (L x W) 386in² (2490cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,57000 € | 161,57 € |
| Unit Price without VAT: | 161,57000 € |
|---|---|
| Unit Price with VAT: | 192,26830 € |



