Similar

SE720ML,OR | |
|---|---|
DigiKey Part Number | SR-R720-MLLO-ND |
Manufacturer | |
Manufacturer Product Number | SE720ML,OR |
Description | CASE PLSTC ORG 19.75"L X 15.53"W |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Orange |
Packaging Bulk | Features Locks, Watertight/Airtight |
Part Status Obsolete | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 7.460" (189.48mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE720ML,BK | Serpac | 0 | SR-R720-MLLB-ND | 106,15000 € | Similar |





