
SE720FML,GM | |
|---|---|
DigiKey Part Number | SR-R720-MLLFG-ND |
Manufacturer | |
Manufacturer Product Number | SE720FML,GM |
Description | CASE PLAS GM 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Gun Metal |
Packaging Bulk | Features Foam Insert, Locks, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 7.460" (189.48mm) | Weight 8.1 lbs (3.7 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,78000 € | 130,78 € |
| Unit Price without VAT: | 130,78000 € |
|---|---|
| Unit Price with VAT: | 155,62820 € |





