
SE720F,BK | |
|---|---|
DigiKey Part Number | SR-R720-FB-ND |
Manufacturer | |
Manufacturer Product Number | SE720F,BK |
Description | CASE PLAS 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Foam Insert, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 7.460" (189.48mm) | Weight 8.1 lbs (3.7 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,08000 € | 121,08 € |
| 5 | 101,29800 € | 506,49 € |
| 10 | 93,80400 € | 938,04 € |
| 25 | 84,73720 € | 2.118,43 € |
| 50 | 78,45980 € | 3.922,99 € |
| 100 | 76,45910 € | 7.645,91 € |
| Unit Price without VAT: | 121,08000 € |
|---|---|
| Unit Price with VAT: | 144,08520 € |




