Similar

SE710FML,GM | |
|---|---|
DigiKey Part Number | SR-R710-MLLFG-ND |
Manufacturer | |
Manufacturer Product Number | SE710FML,GM |
Description | CASE PLAS GM 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Gun Metal |
Packaging Bulk | Features Accuform Foam, Handles, Locks |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 5.413" (137.49mm) | Weight 6.8 lbs (3.1 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE710PL,BK | Serpac | 0 | SR-R710-PLLB-ND | 95,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,16000 € | 116,16 € |
| Unit Price without VAT: | 116,16000 € |
|---|---|
| Unit Price with VAT: | 138,23040 € |






