


SE710F,BK | |
|---|---|
DigiKey Part Number | SR-R710-FB-ND |
Manufacturer | |
Manufacturer Product Number | SE710F,BK |
Description | CASE PLAS 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Foam Insert, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 5.413" (137.49mm) | Weight 6.8 lbs (3.1 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,61000 € | 110,61 € |
| 5 | 92,54000 € | 462,70 € |
| 10 | 85,69500 € | 856,95 € |
| 25 | 77,41240 € | 1.935,31 € |
| 50 | 71,67920 € | 3.583,96 € |
| 100 | 68,39680 € | 6.839,68 € |
| Unit Price without VAT: | 110,61000 € |
|---|---|
| Unit Price with VAT: | 131,62590 € |





