
SE710,OR | |
|---|---|
DigiKey Part Number | SR-R710-O-ND |
Manufacturer | |
Manufacturer Product Number | SE710,OR |
Description | CASE PLSTC ORG 19.75"L X 15.53"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Orange |
Packaging Bulk | Features Handles |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 5.413" (137.49mm) | Weight 6 lbs (2.7 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,36000 € | 90,36 € |
| Unit Price without VAT: | 90,36000 € |
|---|---|
| Unit Price with VAT: | 107,52840 € |





