


SE56,BL | |
|---|---|
DigiKey Part Number | SE56BL-ND |
Manufacturer | |
Manufacturer Product Number | SE56,BL |
Description | ENCLOSURE BLUE 9.48"L X 5.8"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Blue Cover Included 9.480" L x 5.800" W (240.79mm x 147.32mm) X 2.770" (70.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.480" L x 5.800" W (240.79mm x 147.32mm) | |
Height | 2.770" (70.36mm) | |
Area (L x W) | 55.0in² (355cm²) | |
Design | Cover Included | |
Material | - | |
Color | Blue | |
Thickness | 0.260" (6.60mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,20000 € | 26,20 € |
| Unit Price without VAT: | 26,20000 € |
|---|---|
| Unit Price with VAT: | 31,17800 € |

